
This 28AWG hook-up wire features a voltage rating of 250V and is available in 100ft lengths. The wire is constructed with a copper and silver conductor material and is insulated with PTFE, which provides excellent electrical insulation and resistance to high temperatures. The operating temperature range is -60°C to 200°C, and the wire is compliant with RoHS regulations. The wire is packaged on a spool and is available in quantities of one.
Alpha Wire 2842/1SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.025inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.64mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type ET, 2842/1 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2842/1SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.