High-performance hook-up wire featuring a 28AWG conductor with 7x36 stranding, constructed from silver-plated copper. PTFE insulation provides a 0.027-inch diameter and 0.006-inch thickness, rated for 250V AC/DC and a maximum operating temperature of 200°C. This RoHS compliant wire is supplied on a 1000-foot spool in blue.
Alpha Wire 2842/7BL001 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2842/7 |
| Stranding | 7 x 36 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2842/7BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.