
Hook-up wire, 28AWG, featuring a stranded silver-coated copper conductor with 7 strands of 36 AWG. PTFE insulation provides a 0.027-inch diameter and 0.006-inch thickness, rated for 250V AC/DC. Operating temperature range spans from -60°C to 200°C. This RoHS compliant wire comes on a 100-foot spool in brown.
Sign in to ask questions about the Alpha Wire 2842/7BR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2842/7BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2842/7 |
| Stranding | 7 x 36 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2842/7BR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
