
28AWG hook-up wire featuring a 7x36 stranding configuration for flexibility. Conductors are silver-plated copper, insulated with PTFE for a 0.027-inch insulation diameter and 0.006-inch insulation thickness. This yellow wire has a 0.69mm outside diameter, a 100-foot length on a spool, and a 250V voltage rating. It operates between -60°C and 200°C and is RoHS compliant.
Alpha Wire 2842/7YL005 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2842/7 |
| Stranding | 7 x 36 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2842/7YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.