26AWG hook-up wire featuring a silver-plated copper conductor with 19 strands of 38 AWG. PTFE insulation provides a 0.031-inch diameter and 0.006-inch thickness, rated for 250V AC/DC. This wire operates across a wide temperature range from -60°C to 200°C, with a blue PTFE jacket. Supplied on a 1000-foot spool, it meets RoHS compliance.
Sign in to ask questions about the Alpha Wire 2843/19BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2843/19BL001 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.031inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 0.79mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2843/19 |
| Stranding | 19 x 38 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.7lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2843/19BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
