
This 26AWG hook-up wire features a black PTFE jacket and insulation, with a copper and silver conductor material. It has an outside diameter of 0.71mm and is available on a 1000ft spool. The wire is rated for 250V and has a maximum operating temperature of 200°C, with a minimum operating temperature of -60°C. It is RoHS compliant but not Reach SVHC compliant.
Alpha Wire 2843/1BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.028inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 0.71mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2843/1 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2843/1BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.