
This 26AWG hook-up wire features a 250V voltage rating and is constructed with a copper/silver conductor and PTFE insulation. The wire is available in a 100ft length and has a grey color. It is designed for use in applications where high temperature resistance is required, with a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is compliant with RoHS regulations and is packaged on a spool.
Sign in to ask questions about the Alpha Wire 2843/1SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2843/1SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.028inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.71mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2843/1 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2843/1SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.