
Hook-up Wire 26AWG SOLID PTFE 1000ft SPOOL YELLOW
Alpha Wire 2843/1YL001 technical specifications.
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.028inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 0.71mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2843/1 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 2843/1YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.