Hook-up Wire 24AWG 304.8m 0.94mm Silver Plated Copper Blue 250V Spool
Alpha Wire 2844/19 BL001 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.94mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Blue |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.