Hook-up Wire 24AWG 30.48m 0.94mm Silver Plated Copper Yellow 250V Spool
Sign in to ask questions about the Alpha Wire 2844/19 YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2844/19 YL005 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.94mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Yellow |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2844/19 YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.