Hook-up Wire 26AWG 304.8m 1.01mm Silver Plated Copper 600VAC Spool
Alpha Wire 2853/1 BR001 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 1.01mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2853/1 BR001 to view detailed technical specifications.
No datasheet is available for this part.