Hook-up Wire 24AWG 30.48m 1.11mm Silver Plated Copper 600VAC Spool
Alpha Wire 2854/1 SL005 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.11mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2854/1 SL005 to view detailed technical specifications.
No datasheet is available for this part.