
20AWG solid hook-up wire featuring a silver-plated copper conductor and PTFE insulation. Rated for 600V, this wire operates from -60°C to 200°C and meets UL VW-1 flammability standards. The white PTFE jacket provides a 0.052-inch insulation diameter and a 1.32mm outside diameter. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 2856/1WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.052inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 2856/1 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2856/1WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.