Hook-up Wire 16AWG 304.8m 1.8mm Nickel Plated Copper 600VAC Spool
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 1.8mm |
| Min Operating Temperature | -150°C |
| Max Operating Temperature | 300°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |