Hook-up Wire 34AWG 304.8m 0.4mm Nickel Plated Copper 600VAC Spool
Alpha Wire 2934 YL001 technical specifications.
| Type | Hook-up Wire |
| Size | 34AWG |
| Maximum Outer Diameter | 0.4mm |
| Min Operating Temperature | -150°C |
| Max Operating Temperature | 300°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2934 YL001 to view detailed technical specifications.
No datasheet is available for this part.