
Sign in to ask questions about the Alpha Wire 298SV001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 298SV001 technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Outside Diameter | 0.64mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 10kV |
| Weight | 2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 298SV001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.