Busbar Wire 26AWG 30.48m 0.4mm Tinned Copper
Alpha Wire 299/1 SL005 technical specifications.
| Type | Busbar Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.4mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Tinned Copper |
No datasheet is available for this part.