Hook-up Wire 28AWG 304.8m 0.3mm Tinned Copper Silver Spool
Sign in to ask questions about the Alpha Wire 299/2 SV001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 299/2 SV001 technical specifications.
| Type | Hook-up Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 0.3mm |
| Jacket Color | Silver |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 299/2 SV001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.