30 AWG hook-up wire featuring a 0.25 mm maximum outer diameter. Conductor material is tinned copper. Operating temperature range spans from 0 °C to 150 °C. Supplied on a spool for convenient use.
Alpha Wire 299/3 SV001 technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.25mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.