Busbar Wire 24AWG 30.48m 0.51mm Tinned Copper
Alpha Wire 299 SL005 technical specifications.
| Type | Busbar Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.51mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.