This 100ft length of 16AWG hook-up wire features a black PVC insulation and a copper conductor. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The wire is packaged on a spool and is part of the MIL-W-76 Type MWP series, with a part number of 301626.
Sign in to ask questions about the Alpha Wire 301626BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 301626BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.092inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-W-76 Type MWP, 301626 |
| Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 301626BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.