This Blue 16AWG hook-up wire features copper conductors and PVC insulation with a thickness of 0.016inch. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The wire is available in 1000foot lengths and is compliant with RoHS regulations.
Sign in to ask questions about the Alpha Wire 301626BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 301626BL001 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.092inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-76 Type MWP, 301626 |
| Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 301626BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.