This 16AWG hook-up wire features a red color and copper conductor material. It has a PVC insulation material with a thickness of 0.016inch and an insulation diameter of 0.092inch. The wire is designed for use in applications with a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a 1000ft length. The wire is part of the MIL-W-76 Type MWP, 301626 series.
Sign in to ask questions about the Alpha Wire 301626RD001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 301626RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.092inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-76 Type MWP, 301626 |
| Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 301626RD001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.