This 30m length of wire features a 1.09mm outside diameter and 30AWG gauge, with a 0.016inch insulation thickness. The conductor material is copper, and the insulation and jacket materials are both PVC. The wire is rated for 300V and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations but not Reach SVHC.
Alpha Wire 3047-YL005 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.09mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UL1007 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3047-YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.