Hook-up Wire 28AWG 304.8m 1.19mm Tinned Copper Black 300V
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |