
Orange hook-up wire, 28AWG, featuring a single conductor made of stranded copper (7 x 36). This PVC-insulated wire operates within a temperature range of -40°C to 105°C and is rated for 300V AC/DC. It boasts a 3A current rating and meets UL VW-1 flammability standards. The wire is supplied on a 1000-foot spool.
Alpha Wire 3048-OR001 technical specifications.
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 3A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 1.19mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3048 |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3048-OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
