
Alpha Wire 30486 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 3A |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.