This 300V 28AWG hook-up wire features a 1000ft spool with PVC insulation and meets UL VW-1 flammability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is made of copper and has a white color. It is RoHS compliant and available in a bulk quantity.
Alpha Wire 3048WH001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | White |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.19mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3048WH001 to view detailed technical specifications.
No datasheet is available for this part.