Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL YLW/GRN
Sign in to ask questions about the Alpha Wire 3048YG001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3048YG001 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.047inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.19mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 3048 |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3048YG001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.