
This 300V 3A yellow PVC hook-up wire is available on a 1000ft spool. It features a 28AWG copper conductor and a PVC insulation material. The wire has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It meets UL and RoHS compliance requirements.
Sign in to ask questions about the Alpha Wire 3048YL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3048YL001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 3A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Outside Diameter | 1.19mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3048YL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.