
This 26AWG hook-up wire features a green PVC insulation and a maximum operating temperature of 105°C. It has a voltage rating of 300V and is available in a 1000foot length. The wire is designed for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 1.3mm |
| Series | 3049 |
| Voltage Rating | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
