
26 AWG hook-up wire featuring a 7x34 stranding configuration for flexibility. This brown, PVC insulated and jacketed cable offers a 0.016-inch insulation thickness and a 0.051-inch outside diameter. Rated for 300V, it operates within a temperature range of -40°C to 105°C and meets UL VW-1 flammability standards. Constructed with copper conductor and lead-free materials, it is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3049BR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 300 |
| Color | Brown |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.3mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3049BR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
