
26 AWG hook-up wire featuring a 7 x 34 stranding configuration for flexibility. This violet PVC insulated wire offers a 0.016-inch insulation thickness and a 0.051-inch outside diameter. Rated for 300V, it operates within a temperature range of -40°C to 105°C and meets UL VW-1 flammability standards. RoHS compliant, this copper conductor wire is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 3049VI005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3049VI005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Violet |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.3mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3049VI005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.