This 300V 24AWG hook-up wire features PVC insulation and a maximum operating temperature of 105°C. It is available in a 1000ft length and is compliant with RoHS regulations. The wire has a solid conductor made of copper and is packaged in a 300 series reel. It is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 3050/1BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3050/1BL001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.45mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3050/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050/1BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
