
24AWG solid hook-up wire featuring a white PVC insulation and jacket. This UL-approved cable offers a 300V voltage rating and operates within a temperature range of -40°C to 105°C. The conductor is constructed from copper, with an insulation diameter of 0.052 inches and a thickness of 0.016 inches, resulting in an overall outside diameter of 1.45mm. Supplied on a 1000-foot spool, this RoHS-compliant wire is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3050/1WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 300 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3050/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050/1WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
