
This yellow 24AWG hook-up wire has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made with copper conductors and PVC insulation, with a thickness of 0.016inch. The wire is packaged on a spool and has a diameter of 1.45mm. It is compliant with RoHS regulations but not Reach SVHC compliant. The wire is rated for 300V and is suitable for use in a variety of applications.
Sign in to ask questions about the Alpha Wire 3050/1YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3050/1YL005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.45mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3050/1YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
