Hook-up Wire 1Conductors 24AWG 30.5m/305m 1.45mm Tinned Copper Red 300V
Alpha Wire 3050-RED technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.45mm |
| RoHS | Compliant |
No datasheet is available for this part.