Sleeving, Braided, 4 Mm, Copper, Silver Rohs Compliant: Yes
Alpha Wire 30504 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 6A |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.