
This 300V 24AWG hook-up wire is available on a 1000ft spool with PVC insulation and meets UL VW-1 flammability rating. Operating temperature range is -40°C to 105°C. The wire is RoHS compliant and has a copper conductor material. It is packaged on a spool and has a green color.
Sign in to ask questions about the Alpha Wire 3050GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3050GR001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Green |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.448mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.