This 24AWG hook-up wire from Alpha Wire features a grey PVC insulation with a thickness of 0.016inch and a diameter of 0.056inch. It is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The wire is available in a 5000ft length and is packaged on a spool.
Alpha Wire 3050SL013 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 3050 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050SL013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.