
24AWG stranded hook-up wire, featuring a single copper conductor with 7x32 stranding. Insulated and jacketed with violet PVC, this wire operates reliably between -40°C and 105°C. It boasts a 300V voltage rating (AC/DC) and a 6A current rating, meeting UL and UL VW-1 flammability standards. Supplied on a 1000-foot spool, this RoHS compliant component is suitable for external mounting.
Sign in to ask questions about the Alpha Wire 3050VI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3050VI001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 6A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Cores | 1 |
| Outside Diameter | 1.45mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050VI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
