
24AWG hook-up wire featuring a 7x32 stranded copper conductor, insulated with 0.016-inch PVC for a 0.056-inch insulation diameter. This wire has a 300V voltage rating and operates within a -40°C to 105°C temperature range. The PVC jacket contributes to a 1.45mm outside diameter. Supplied on a 100-foot spool in white and green, this RoHS compliant product is designed for external mounting.
Alpha Wire 3050WG005 technical specifications.
| Package/Case | 100 |
| Color | White, Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3050 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
No datasheet is available for this part.