This single-conductor wire from Alpha Wire features a black color and copper conductor material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is rated for a maximum voltage of 300V AC. It is designed for wire mount and has a 22AWG gauge and 1.57mm diameter.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.57mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |