Stranded wire Cross-section AWG: 22 AWG Temperature range: -40 ... +80 °C Cable type: Stranded Colour: Red Conductor:...
Alpha Wire 3051-3 technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.