
Hook-up Wire 1Conductors 22AWG 30.5m 1.65mm Tinned Copper Blue 300V
Sign in to ask questions about the Alpha Wire 3051-BLUE-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3051-BLUE-100 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051-BLUE-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
