
WIRE, GR/YL, 22AWG, 7/30AWG, 30.5M
Alpha Wire 3051-GY005 technical specifications.
| Package/Case | 300 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.65mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.65mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051-GY005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
