
This 300V 22AWG solid hook-up wire features a 1.65mm diameter and is constructed with PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is compliant with RoHS regulations and is part of the UL1007 series. It is available in a length of 305m and has a flammability rating of UL VW-1.
Sign in to ask questions about the Alpha Wire 3051-OR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3051-OR001 technical specifications.
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.65mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UL1007 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.65mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051-OR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.