
Hook-up Wire 1Conductors 22AWG 305m 1.65mm Tinned Copper Orange 300V
Alpha Wire 3051-ORANGE-1000 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.65mm |
| RoHS | Compliant |
No datasheet is available for this part.