This 22AWG hook-up wire features a 7-strand conductor with a diameter of 1.65mm and is insulated with PVC. It has a maximum operating temperature range of -40°C to 105°C and a voltage rating of 300V. The wire is compliant with RoHS regulations and is not Reach SVHC compliant. It is available in a yellow color and has a flammability rating of UL VW-1.
Alpha Wire 3051-YL001 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.65mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UL1007 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.65mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051-YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.