
22 AWG hook-up wire featuring a 7x30 stranded tinned copper conductor. Insulated with grey PVC, it offers a 0.016-inch conductor diameter and a 0.065-inch overall diameter (1.65mm). Rated for 300V, this wire operates from -40°C to 105°C and boasts a current rating of 8A. UL VW-1 flammability rated and RoHS compliant, it is supplied on a 100-foot spool.
Alpha Wire 3051SL005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.65mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
